Part Details for C1805Q682K1XAGTM by KEMET Corporation
Overview of C1805Q682K1XAGTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805Q682K1XAGTM
C1805Q682K1XAGTM CAD Models
C1805Q682K1XAGTM Part Data Attributes
|
C1805Q682K1XAGTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805Q682K1XAGTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 1805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805Q682K1XAGTM
This table gives cross-reference parts and alternative options found for C1805Q682K1XAGTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805Q682K1XAGTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1805A682K1XAH7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 1805, | KEMET Corporation | C1805Q682K1XAGTM vs C1805A682K1XAH7800 |
C1805Q682K1XACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 1805, | KEMET Corporation | C1805Q682K1XAGTM vs C1805Q682K1XACTM |
CDR02BX682BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805Q682K1XAGTM vs CDR02BX682BKWSAB |
CDR02BX682BKYPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0068 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | C1805Q682K1XAGTM vs CDR02BX682BKYPAP |
CDR02BX682BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805Q682K1XAGTM vs CDR02BX682BKWSAJ |
C1805A682K1XAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 1805, | KEMET Corporation | C1805Q682K1XAGTM vs C1805A682K1XAH7025 |
CDR02BX682BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805Q682K1XAGTM vs CDR02BX682BKUSAT |
C1805A682K1XACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 1805, | KEMET Corporation | C1805Q682K1XAGTM vs C1805A682K1XACTU |
C1805A682K1XAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1805, CHIP | KEMET Corporation | C1805Q682K1XAGTM vs C1805A682K1XAC |
C1805Q682K1XAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 1805, | KEMET Corporation | C1805Q682K1XAGTM vs C1805Q682K1XAC7025 |