Part Details for C1808X229BHGACTU by KEMET Corporation
Results Overview of C1808X229BHGACTU by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1808X229BHGACTU Information
C1808X229BHGACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1808X229BHGACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AC6293
|
Newark | 2.20Pf 3000V Rohs Compliant: Yes |Kemet C1808X229BHGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.8300 / $4.9000 | Buy Now |
|
DISTI #
399-C1808X229BHGACTUTR-ND
|
DigiKey | CAP CER 1808 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9030 | Buy Now |
|
DISTI #
C1808X229BHGACTU
|
Avnet Americas | C1808X229BHGACTU - Tape and Reel (Alt: C1808X229BHGACTU) COO: Mexico RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.7859 / $4.2359 | Buy Now |
|
DISTI #
80-C1808X229BHG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 2pF 0.1pF Flex Term RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
US Tariff Estimator: C1808X229BHGACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1808X229BHGACTU
C1808X229BHGACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1808X229BHGACTU Part Data Attributes
|
|
C1808X229BHGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808X229BHGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1908,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , 1808 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0000022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.7 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 4.55% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 4.55% | |
| Rated (DC) Voltage (URdc) | 3000 V | |
| Size Code | 1808 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2 Mm |
Alternate Parts for C1808X229BHGACTU
This table gives cross-reference parts and alternative options found for C1808X229BHGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808X229BHGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1808X229BHGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1908, | C1808X229BHGACTU vs C1808X229BHGAC |
| C1808X229BHGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 1908, | C1808X229BHGACTU vs C1808X229BHGACAUTO7210 |
| C1808C229BHGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1808X229BHGACTU vs C1808C229BHGACAUTO7210 |