Part Details for C1812A104K5XAH3325 by KEMET Corporation
Overview of C1812A104K5XAH3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812A104K5XAH3325
C1812A104K5XAH3325 CAD Models
C1812A104K5XAH3325 Part Data Attributes
|
C1812A104K5XAH3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812A104K5XAH3325
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for C1812A104K5XAH3325
This table gives cross-reference parts and alternative options found for C1812A104K5XAH3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812A104K5XAH3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BX104AKNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812A104K5XAH3325 vs CDR04BX104AKNM |
CDR04BX104AKMPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | C1812A104K5XAH3325 vs CDR04BX104AKMPAT |
M123A22BXB104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812A104K5XAH3325 vs M123A22BXB104KS |
C1812A104K5XALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812A104K5XAH3325 vs C1812A104K5XALTM |
CDR04BX104AKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812A104K5XAH3325 vs CDR04BX104AKYSAT |
C1812Q104K5XALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812A104K5XAH3325 vs C1812Q104K5XALTM |
C1812Q104K5XAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, | KEMET Corporation | C1812A104K5XAH3325 vs C1812Q104K5XAH7025 |
CDR04BX104AKTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, | Kyocera AVX Components | C1812A104K5XAH3325 vs CDR04BX104AKTR |
CDR04BX104AKTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, | Kyocera AVX Components | C1812A104K5XAH3325 vs CDR04BX104AKTM |
CDR04BX104AKMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812A104K5XAH3325 vs CDR04BX104AKMPAJ |