Part Details for C1812F475K1RACTM by KEMET Corporation
Overview of C1812F475K1RACTM by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812F475K1RACTM
C1812F475K1RACTM CAD Models
C1812F475K1RACTM Part Data Attributes
|
C1812F475K1RACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812F475K1RACTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812F475K1RACTM
This table gives cross-reference parts and alternative options found for C1812F475K1RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812F475K1RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812F475K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812F475K1RACTM vs C1812F475K1RAC |
C1812F475K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812F475K1RACTM vs C1812F475K1RACTU |
CM43X7R475K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 4.7 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1812F475K1RACTM vs CM43X7R475K100AH |
CM43X7R475K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 4.7 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C1812F475K1RACTM vs CM43X7R475K100AT |
KTF101B475K43N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Chemi-Con | C1812F475K1RACTM vs KTF101B475K43N0T00 |
CM43X7R475K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1812F475K1RACTM vs CM43X7R475K100AH |
C1812F475K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812F475K1RACTM vs C1812F475K1RALTM |