C1812N104K5XSC7189
KEMET Corporation
Description: CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1812 CASE

Overview of C1812N104K5XSC7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C1812N104K5XSC7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812N104K5XSC7189 by KEMET Corporation

C1812N104K5XSC7189
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812N104K5XSC7189
    KEMET Corporation
    CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,1812 CASE
    VS

Alternate Parts for C1812N104K5XSC7189

This table gives cross-reference parts and alternative options found for C1812N104K5XSC7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N104K5XSC7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR34BX104AKZR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, Presidio Components Inc C1812N104K5XSC7189 vs CDR34BX104AKZR
CDR34BX104AKSS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Kyocera AVX Components C1812N104K5XSC7189 vs CDR34BX104AKSS
CDR34BX104AKZMAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon C1812N104K5XSC7189 vs CDR34BX104AKZMAR
CDR04BX104AKUSAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon C1812N104K5XSC7189 vs CDR04BX104AKUSAJ
CDR34BX104AKZSAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N104K5XSC7189 vs CDR34BX104AKZSAR
C1812N104K5XPC7246 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, KEMET Corporation C1812N104K5XSC7189 vs C1812N104K5XPC7246
CDR34BX104AKUMAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N104K5XSC7189 vs CDR34BX104AKUMAJ
CDR34BX104AKWM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1812, Metuchen Capacitors Inc C1812N104K5XSC7189 vs CDR34BX104AKWM
CDR04BX104AKZSAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon C1812N104K5XSC7189 vs CDR04BX104AKZSAT
CDR34BX104AKWPAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies C1812N104K5XSC7189 vs CDR34BX104AKWPAT

Related Parts for C1812N104K5XSC7189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812N104K5XSC7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812N104K5XSC7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812N104K5XSC7189 would you like to use for your alert(s)?
  • Please alert me when C1812N104K5XSC7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812N104K5XSC7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812N104K5XSC7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812N104K5XSC7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812N104K5XSC7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812N104K5XSC7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: