Part Details for C1825C154KCRAC7800 by KEMET Corporation
Results Overview of C1825C154KCRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1825C154KCRAC7800 Information
C1825C154KCRAC7800 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1825C154KCRAC7800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
C1825C154KCRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor 015 uF 500 V 10 X7R 1825 4564 Metric - Tape and Reel (Alt: C1825C154KCRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C1825C154KCRAC7800 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1825C154KCRAC7800
C1825C154KCRAC7800 Part Data Attributes
|
|
C1825C154KCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C154KCRAC7800
KEMET Corporation
Cap,Ceramic,150nF,500VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1825 Case
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.15 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Size Code | 1825 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 6.4 Mm |
Alternate Parts for C1825C154KCRAC7800
This table gives cross-reference parts and alternative options found for C1825C154KCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C154KCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1825X154KCRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | C1825C154KCRAC7800 vs C1825X154KCRAC |
| C1825Y154KCRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | C1825C154KCRAC7800 vs C1825Y154KCRACAUTO |
| C1825X154KCRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1825C154KCRAC7800 vs C1825X154KCRACAUTO7210 |
| C1825X154KCRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | C1825C154KCRAC7800 vs C1825X154KCRAC3325 |
| C1825C154KCRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.15uF, 1825 | C1825C154KCRAC7800 vs C1825C154KCRALTM |
| C1825X154KCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | C1825C154KCRAC7800 vs C1825X154KCRAC7210 |
| C1825Y154KCRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | C1825C154KCRAC7800 vs C1825Y154KCRACAUTO7210 |
| C1825X154KCRAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1825, | C1825C154KCRAC7800 vs C1825X154KCRAC7025 |
| C1825C154KCRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1825C154KCRAC7800 vs C1825C154KCRACAUTO7210 |
| C1825X154KCRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | C1825C154KCRAC7800 vs C1825X154KCRAL |