Part Details for C1825C155M5UAC7800 by YAGEO Corporation
Results Overview of C1825C155M5UAC7800 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1825C155M5UAC7800 Information
C1825C155M5UAC7800 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1825C155M5UAC7800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C1825C155M5UAC-0
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 50V, Z5U, ±20%, SMD, 1825 Min Qty: 1000 | 1000 |
|
$1.0161 | Buy Now |