Part Details for C1825C225K5RAC7800 by KEMET Corporation
Results Overview of C1825C225K5RAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1825C225K5RAC7800 Information
C1825C225K5RAC7800 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1825C225K5RAC7800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4061 |
|
RFQ | ||
|
|
Quest Components | 769 |
|
$0.9273 / $2.2480 | Buy Now | |
|
DISTI #
C1825C225K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.2uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 34000 In Stock |
|
$1.2500 | Buy Now |
|
DISTI #
C1825C225K5RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1825C225K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C1825C225K5RAC7800 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1825C225K5RAC7800
C1825C225K5RAC7800 Part Data Attributes
|
|
C1825C225K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C225K5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1825 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1825 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 6.4 Mm |
Alternate Parts for C1825C225K5RAC7800
This table gives cross-reference parts and alternative options found for C1825C225K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C225K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1825C225K5RALTU | KEMET Corporation | $2.7150 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 2.2uF, 1825 | C1825C225K5RAC7800 vs C1825C225K5RALTU |
| C1825X225K5RAC | KEMET Corporation | $4.2960 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1825, CHIP | C1825C225K5RAC7800 vs C1825X225K5RAC |
| C1825X225K5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1825, | C1825C225K5RAC7800 vs C1825X225K5RAC3325 |
| C1825T225K5RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1825, | C1825C225K5RAC7800 vs C1825T225K5RAL7210 |
| C1825X225K5RACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1825, CHIP | C1825C225K5RAC7800 vs C1825X225K5RACAUTO |
| C1825T225K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1825, | C1825C225K5RAC7800 vs C1825T225K5RAC7210 |
| C1825T225K5RCL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1825, | C1825C225K5RAC7800 vs C1825T225K5RCL3325 |
| C1825X225K5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1825, | C1825C225K5RAC7800 vs C1825X225K5RAL3325 |
| C1825X225K5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1825, | C1825C225K5RAC7800 vs C1825X225K5RAC7025 |
| C1825X225K5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1825C225K5RAC7800 vs C1825X225K5RACAUTO7210 |
C1825C225K5RAC7800 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1825C225K5RAC7800 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the C1825C225K5RAC7800 is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
The ESR of the C1825C225K5RAC7800 is typically around 0.015 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, the C1825C225K5RAC7800 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The MSL of the C1825C225K5RAC7800 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or other special handling.