Part Details for C1825C333JDGACTU by KEMET Corporation
Results Overview of C1825C333JDGACTU by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1825C333JDGACTU Information
C1825C333JDGACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1825C333JDGACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-20944-1-ND
|
DigiKey | CAP CER 1825 33NF 1000V C0G 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
934 In Stock |
|
$1.7915 / $3.9800 | Buy Now |
|
DISTI #
C1825C333JDGACTU
|
Avnet Americas | - Tape and Reel (Alt: C1825C333JDGACTU) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.6500 / $1.8857 | Buy Now |
|
DISTI #
80-C1825C333JDGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .033uF C0G 1825 5% RoHS: Compliant | 881 |
|
$1.7100 / $3.9800 | Buy Now |
|
DISTI #
V72:2272_23411093
|
Arrow Electronics | Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 125°C T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2333 Container: Cut Strips | Americas - 365 |
|
$0.7919 / $1.6978 | Buy Now |
|
DISTI #
69787744
|
Verical | Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 365 |
|
$0.7919 / $0.8457 | Buy Now |
|
DISTI #
C1825C333JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .033uF C0G 1825 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$1.7400 | Buy Now |
|
DISTI #
V72:2272_23411093
|
Arrow Electronics | Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 125°C T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2333 Container: Cut Strips | Americas - 365 |
|
$0.7919 / $1.6978 | Buy Now |
|
DISTI #
69787744
|
Verical | Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 125°C T/R COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 365 |
|
$0.7919 / $0.8457 | Buy Now |
|
DISTI #
C1825C333JDGACTU
|
TME | Capacitor: ceramic, MLCC, 33nF, 1kV, C0G (NP0), ±5%, SMD, 1825 Min Qty: 250 | 0 |
|
$4.8600 / $5.5500 | RFQ |
|
DISTI #
V72:2272_23411093
|
Arrow Electronics | Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 125°C T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2333 Container: Cut Strips | Americas - 365 |
|
$0.7919 / $1.6978 | Buy Now |
US Tariff Estimator: C1825C333JDGACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1825C333JDGACTU
C1825C333JDGACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1825C333JDGACTU Part Data Attributes
|
|
C1825C333JDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C333JDGACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 0.033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1825 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 6.4 Mm |
Alternate Parts for C1825C333JDGACTU
This table gives cross-reference parts and alternative options found for C1825C333JDGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C333JDGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
C1825C333JDGACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for C1825C333JDGACTU is between 260°C to 280°C, with a maximum peak temperature of 280°C for 10 seconds.
-
Yes, the C1825C333JDGACTU capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The ESR of the C1825C333JDGACTU capacitor is 0.015 ohms, which is relatively low and suitable for high-frequency applications.
-
Yes, the C1825C333JDGACTU capacitor is designed to withstand high-vibration environments, with a vibration rating of 20 G's from 10 Hz to 2 kHz.
-
The MSL of the C1825C333JDGACTU capacitor is MSL 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.