Part Details for C1825C473KFRACTU by KEMET Corporation
Results Overview of C1825C473KFRACTU by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1825C473KFRACTU Information
C1825C473KFRACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1825C473KFRACTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC6971
|
Newark | Cap, 0.047Μf, 1.5 Kv, 10%, X7R, 1825, Capacitance:47000Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1825C473KFRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$0.9110 / $1.9500 | Buy Now |
|
DISTI #
32X9300
|
Newark | .047Uf 1500V Rohs Compliant: Yes |Kemet C1825C473KFRACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6320 / $0.8550 | Buy Now |
|
DISTI #
399-C1825C473KFRACTUCT-ND
|
DigiKey | CAP CER 0.047UF 1.5KV X7R 1825 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5812 In Stock |
|
$0.6535 / $1.8200 | Buy Now |
|
DISTI #
C1825C473KFRACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 1.5 kV, 1825 [4564 Metric], ? 10%, X7R - Tape and Reel (Alt: C1825C473KFRACTU) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 3000 |
|
$0.6334 / $0.7187 | Buy Now |
|
DISTI #
80-C1825C473KFR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.047uF X7R 1825 10% RoHS: Compliant | 622 |
|
$0.6530 / $1.8200 | Buy Now |
|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
DISTI #
C1825C473KFRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.047uF X7R 1825 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 25500 In Stock |
|
$0.7700 | Buy Now |
|
|
LCSC | 1.5kV 47nF X7R 10% 1825 Ceramic Capacitors RoHS | 100 |
|
$1.1617 / $1.8921 | Buy Now |
US Tariff Estimator: C1825C473KFRACTU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C1825C473KFRACTU
C1825C473KFRACTU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C1825C473KFRACTU Part Data Attributes
|
|
C1825C473KFRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C473KFRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1500 V | |
| Size Code | 1825 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 6.4 Mm |
Alternate Parts for C1825C473KFRACTU
This table gives cross-reference parts and alternative options found for C1825C473KFRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C473KFRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1825Y473KFRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | C1825C473KFRACTU vs C1825Y473KFRACAUTO |
| C1825C473KFRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, CHIP, ROHS AND REACH COMPLIANT | C1825C473KFRACTU vs C1825C473KFRAC7215 |
| C1825C473KFRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | C1825C473KFRACTU vs C1825C473KFRACTM |
| C1825C473KFRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | C1825C473KFRACTU vs C1825C473KFRALTU |
| C1825X473KFRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | C1825C473KFRACTU vs C1825X473KFRALTM |
| C1825X473KFRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | C1825C473KFRACTU vs C1825X473KFRALTU |
| C1825C473KFRAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1825C473KFRACTU vs C1825C473KFRAL7210 |
| C1825X473KFRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | C1825C473KFRACTU vs C1825X473KFRAC |
| C1825C473KFRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, CHIP, ROHS AND REACH COMPLIANT | C1825C473KFRACTU vs C1825C473KFRAC7210 |
| C1825X473KFRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1825C473KFRACTU vs C1825X473KFRAL7215 |
C1825C473KFRACTU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C1825C473KFRACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C1825C473KFRACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The C1825C473KFRACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 125°C without derating the voltage and current ratings.
-
The recommended storage condition for the C1825C473KFRACTU capacitor is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%.
-
Yes, the C1825C473KFRACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.