There are no models available for this part yet.
Overview of C1825N124K1XML by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for C1825N124K1XML by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51P2575
|
Newark | .120Uf 100V Rohs Compliant: No |Kemet C1825N124K1XML RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now | |
DISTI #
CDR35BX124BKZM
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (1%FR) 125°C Bulk - Bulk (Alt: CDR35BX124BKZM) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1853 | Buy Now | |
DISTI #
CDR35BX124BKUM
|
Avnet Americas | Cap Ceramic 0.12uF 100V X7R 10% SMD 1825 (1%FR) 125°C Bulk - Bulk (Alt: CDR35BX124BKUM) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for C1825N124K1XML by KEMET Corporation
Part Data Attributes for C1825N124K1XML by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
23 Weeks
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for C1825N124K1XML
This table gives cross-reference parts and alternative options found for C1825N124K1XML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825N124K1XML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N124K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N124K1XML vs C1825N124K1XRL |
CDR35BX124BKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.12 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | C1825N124K1XML vs CDR35BX124BKWSAT |
C1825N124K1XMH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | C1825N124K1XML vs C1825N124K1XMH |
C1825N124K1XSH | Cap,Ceramic,120nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | C1825N124K1XML vs C1825N124K1XSH |
CDR35BX124BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N124K1XML vs CDR35BX124BKZM |
C1825N124K1XPL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | C1825N124K1XML vs C1825N124K1XPL7246 |
C1825N124K1XMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | C1825N124K1XML vs C1825N124K1XMC7246 |
CDR35BX124BKZS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | Kyocera AVX Components | C1825N124K1XML vs CDR35BX124BKZS |
C1825N124K1XPC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.12uF, 1825, | KEMET Corporation | C1825N124K1XML vs C1825N124K1XPC7246 |
C1825N124K1XRH7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N124K1XML vs C1825N124K1XRH7246 |