-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B5005
|
Newark | Capacitor, ceramic,1800Pf,100Vdc,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: Yes |Kemet C192G182J1G5CM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.6800 | Buy Now |
DISTI #
CCR77CG182JM
|
Avnet Americas | Cap Ceramic 0.0018uF 100V C0G 5% Axial (1%FR) 125°C Bulk - Bulk (Alt: CCR77CG182JM) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3281 / $2.7787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C192G182J1G5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192G182J1G5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/29 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |