Part Details for C2012C0G2A102J060AA by TDK Corporation
Results Overview of C2012C0G2A102J060AA by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012C0G2A102J060AA Information
C2012C0G2A102J060AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012C0G2A102J060AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK4455
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk C2012C0G2A102J060AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5070 |
|
$0.0290 / $0.1210 | Buy Now |
|
DISTI #
445-2320-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76781 In Stock |
|
$0.0163 / $0.1200 | Buy Now |
|
DISTI #
C2012C0G2A102J060AA
|
Avnet Americas | - Tape and Reel (Alt: C2012C0G2A102J060AA) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0125 / $0.0143 | Buy Now |
|
|
Future Electronics | C Series 0805 1 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0142 / $0.0154 | Buy Now |
|
DISTI #
90011312
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2243 Package Multiple: 1 | Americas - 3410 |
|
$0.0261 | Buy Now |
|
|
Bristol Electronics | 2084 |
|
RFQ | ||
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 UF, SURFACE MOUNT, 0805 | 1591 |
|
$0.0486 / $0.1620 | Buy Now |
|
DISTI #
C2012C0G2A102J060AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 1000pF C0G 5% T: 0.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0154 / $0.0174 | Buy Now |
|
DISTI #
C2012C0G2A102JAA
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, C0G (NP0), ±5%, SMD, 0805, 178mm Min Qty: 1 | 3410 |
|
$0.0159 / $0.1000 | Buy Now |
|
DISTI #
C2012C0G2A102J060AA
|
Avnet Abacus | - Tape and Reel (Alt: C2012C0G2A102J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C2012C0G2A102J060AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2012C0G2A102J060AA
C2012C0G2A102J060AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2012C0G2A102J060AA Part Data Attributes
|
|
C2012C0G2A102J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2A102J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C2012C0G2A102J060AA
This table gives cross-reference parts and alternative options found for C2012C0G2A102J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012C0G2A102J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM2165C2A102JA01D | Murata Manufacturing Co Ltd | $0.0267 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C2012C0G2A102J060AA vs GRM2165C2A102JA01D |
| CC0805JRNPO0BN102 | YAGEO Corporation | $0.0286 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C2012C0G2A102J060AA vs CC0805JRNPO0BN102 |
| CGA4C2C0G2A102J060AA | TDK Corporation | $0.0641 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C2012C0G2A102J060AA vs CGA4C2C0G2A102J060AA |
| GCM2165C2A102JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012C0G2A102J060AA vs GCM2165C2A102JA16J |
| GCH2165C2A102JE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | C2012C0G2A102J060AA vs GCH2165C2A102JE01D |
| 223860011549 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | C2012C0G2A102J060AA vs 223860011549 |
| GRM2165C2A102JA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012C0G2A102J060AA vs GRM2165C2A102JA01C |
| CS0805JRNPO0BN102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | C2012C0G2A102J060AA vs CS0805JRNPO0BN102 |
| GMG21CG102J100NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | C2012C0G2A102J060AA vs GMG21CG102J100NT-15 |
| GRM2165C2A102JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C2012C0G2A102J060AA vs GRM2165C2A102JA01J |
C2012C0G2A102J060AA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2012C0G2A102J060AA capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C2012C0G2A102J060AA capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
The C2012C0G2A102J060AA capacitor is rated for operation up to 125°C, but it's not recommended for continuous operation above 105°C. Derating may be necessary for high-temperature applications.
-
The maximum voltage derating for the C2012C0G2A102J060AA capacitor is 80% of the rated voltage, which is 16V in this case.
-
Yes, the C2012C0G2A102J060AA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.