Part Details for C2012X7R1C224K by TDK Corporation
Overview of C2012X7R1C224K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X7R1C224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.22uF 16V X7R 10% SMD 0805 125°C RoHS: Compliant |
180 In Stock |
|
$0.0650 / $0.1328 | Buy Now |
|
Quest Components | 8000 |
|
$0.0336 / $0.1680 | Buy Now | |
|
Quest Components | 12800 |
|
$0.0404 / $0.2020 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0440 / $0.2200 | Buy Now |
Part Details for C2012X7R1C224K
C2012X7R1C224K CAD Models
C2012X7R1C224K Part Data Attributes:
|
C2012X7R1C224K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1C224K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, -/+15ppm/Cel TC, 0.22uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |