Part Details for C2012X7R1C224KT by TDK Epcos
Overview of C2012X7R1C224KT by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2012X7R1C224KT
C2012X7R1C224KT CAD Models
C2012X7R1C224KT Part Data Attributes:
|
C2012X7R1C224KT
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1C224KT
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |