Part Details for C2012X7R1H224K125AE by TDK Corporation
Results Overview of C2012X7R1H224K125AE by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X7R1H224K125AE Information
C2012X7R1H224K125AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012X7R1H224K125AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH1636
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012X7R1H224K125AE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1969 |
|
$0.0450 / $0.1930 | Buy Now |
|
DISTI #
445-173627-1-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6543 In Stock |
|
$0.0322 / $0.1900 | Buy Now |
|
DISTI #
C2012X7R1H224K125AE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: C2012X7R1H224K125AE) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0250 / $0.0286 | Buy Now |
|
DISTI #
810-C2012X7R1H224KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 50V 0.22uF X7R 10% T: 1.25mm RoHS: Compliant | 4296 |
|
$0.0310 / $0.1900 | Buy Now |
|
DISTI #
V72:2272_14239280
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R COO: Japan RoHS: Compliant Min Qty: 3906 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1933 Container: Cut Strips | Americas - 4123 |
|
$0.0073 / $0.0361 | Buy Now |
|
|
Future Electronics | 0506 0.22uF 50V X7R 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0309 | Buy Now |
|
DISTI #
34518525
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 3906 Package Multiple: 1 Date Code: 1933 | Americas - 4123 |
|
$0.0073 | Buy Now |
|
DISTI #
68781236
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 2000 |
|
$0.0181 | Buy Now |
|
DISTI #
V72:2272_14239280
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R COO: Japan RoHS: Compliant Min Qty: 3906 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1933 Container: Cut Strips | Americas - 4123 |
|
$0.0073 / $0.0361 | Buy Now |
|
DISTI #
34518525
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R COO: Japan RoHS: Compliant Min Qty: 3906 Package Multiple: 1 Date Code: 1933 | Americas - 4123 |
|
$0.0073 | Buy Now |
US Tariff Estimator: C2012X7R1H224K125AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2012X7R1H224K125AE
C2012X7R1H224K125AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2012X7R1H224K125AE Part Data Attributes
|
|
C2012X7R1H224K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1H224K125AE
TDK Corporation
CAP CER 0.22UF 50V X7R 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C2012X7R1H224K125AE
This table gives cross-reference parts and alternative options found for C2012X7R1H224K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1H224K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0805B224K500CT | Walsin Technology Corporation | $0.0281 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K125AE vs 0805B224K500CT |
| C0805C224K5RALTU | KEMET Corporation | $0.2543 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K125AE vs C0805C224K5RALTU |
| CL21B224KBFNNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K125AE vs CL21B224KBFNNNO |
| 225458045654 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | C2012X7R1H224K125AE vs 225458045654 |
| CL21B224KBFANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | C2012X7R1H224K125AE vs CL21B224KBFANNS |
| MMJCU21GBB7224KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | C2012X7R1H224K125AE vs MMJCU21GBB7224KTPA18 |
| CL21B224KBF4PNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R1H224K125AE vs CL21B224KBF4PNS |
| 08052R224K9BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | C2012X7R1H224K125AE vs 08052R224K9BF0D |
| GCG21BR71H224KA01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R1H224K125AE vs GCG21BR71H224KA01L |
| CGA4J2X7R1H224K125AD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C2012X7R1H224K125AE vs CGA4J2X7R1H224K125AD |
C2012X7R1H224K125AE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C2012X7R1H224K125AE is 260°C for 30 seconds to 60 seconds.
-
Yes, the C2012X7R1H224K125AE is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature range for the C2012X7R1H224K125AE is -55°C to 125°C.
-
Yes, the C2012X7R1H224K125AE is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The equivalent series resistance (ESR) of the C2012X7R1H224K125AE is 0.05 ohms at 100 kHz.