Part Details for C2012X7R1V155M125AB by TDK Corporation
Results Overview of C2012X7R1V155M125AB by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X7R1V155M125AB Information
C2012X7R1V155M125AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012X7R1V155M125AB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-14546-1-ND
|
DigiKey | CAP CER 1.5UF 35V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1336 / $0.4800 | Buy Now |
|
DISTI #
C2012X7R1V155M125AB
|
Avnet Americas | - Tape and Reel (Alt: C2012X7R1V155M125AB) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0938 / $0.1072 | Buy Now |
|
DISTI #
810-C2012X7R1V155M2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 1.5uF X7R 20% T: 1.25mm RoHS: Compliant | 0 |
|
$0.1200 / $0.4800 | Order Now |
|
DISTI #
32720646
|
Verical | Cap Ceramic 1.5uF 35V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 1990 |
|
$0.1580 / $0.3550 | Buy Now |
|
DISTI #
C2012X7R1V155M125AB
|
Avnet Abacus | - Tape and Reel (Alt: C2012X7R1V155M125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
C2012X7R1V155M125AB
|
Chip One Stop | Cap Ceramic 1.5uF 35V X7R 20% SMD 2.0 x 1.2 mm 125 C Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1990 |
|
$0.0968 / $0.3550 | Buy Now |
US Tariff Estimator: C2012X7R1V155M125AB by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C2012X7R1V155M125AB
C2012X7R1V155M125AB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2012X7R1V155M125AB Part Data Attributes
|
|
C2012X7R1V155M125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1V155M125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 1.5 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for C2012X7R1V155M125AB
This table gives cross-reference parts and alternative options found for C2012X7R1V155M125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1V155M125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C2012X7R1V155M(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 1.5 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C2012X7R1V155M125AB vs C2012X7R1V155M(125AB) |
| CGA4J1X7R1V155M125AC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C2012X7R1V155M125AB vs CGA4J1X7R1V155M125AC |