Part Details for C217S by Coto Technology USA
Overview of C217S by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C217S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9268
|
Newark | Coto Mosfet - 1 Form A, 60V, 16 Ohms Max /Tube |Coto Technology C217S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 | Buy Now |
DISTI #
306-C217S-ND
|
DigiKey | COTO MOSFET - 1 FORM A, 60V, 16 Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
DISTI #
816-C217S
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 16 OHMS MAX RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 130mA - 7 ohms Ron - Cout 50pF - 0.3mS On - 0.1ms Off RoHS: Compliant | 0 |
|
$0.4253 / $0.6200 | Buy Now |