Capacitors
C2220C106K5RACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk

Overview of C2220C106K5RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2220C106K5RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH9904
Newark Cap, Aec-Q200, 10Uf, 50V, Mlcc, 2220 Rohs Compliant: Yes |Kemet C2220C106K5RACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 500 $2.5200
  • 1,000 $2.4200
  • 2,000 $2.3700
  • 3,000 $1.9300
  • 5,000 $1.5000
$1.5000 / $2.5200 Buy Now
DISTI # 76AH9056
Newark Cap, Aec-Q200, 10Uf, 50V, Mlcc, 2220, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:5.7Mm Rohs Compliant: Yes |Kemet C2220C106K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 29
  • 1 $3.2400
  • 10 $3.0700
  • 25 $2.8900
$2.8900 / $3.2400 Buy Now
DISTI # 76AH9057
Newark Cap, Aec-Q200, 10Uf, 50V, Mlcc, 2220, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:5.7Mm Rohs Compliant: Yes |Kemet C2220C106K5RACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.9400
  • 2,000 $2.8000
  • 4,000 $2.6100
  • 8,000 $2.4300
  • 12,000 $2.3400
  • 20,000 $2.3000
$2.3000 / $2.9400 Buy Now
DISTI # 399-16026-1-ND
DigiKey CAP CER 10UF 50V X7R 2220 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3056
In Stock
  • 1 $4.0900
  • 10 $3.5150
  • 50 $3.1884
  • 100 $2.6325
  • 500 $2.2891
  • 1,000 $2.1256
  • 2,500 $2.0847
$2.0847 / $4.0900 Buy Now
DISTI # C2220C106K5RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C106K5RACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 500 $2.1207
$2.1207 Buy Now
DISTI # 76AH9056
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH9056) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $2.3086
$2.3086 Buy Now
DISTI # 80-C2220C106K5RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% AEC-Q200 RoHS: Compliant 0
  • 1 $3.2600
  • 10 $2.7600
  • 50 $2.6400
  • 100 $2.3600
  • 500 $2.2900
  • 1,000 $1.8200
  • 2,000 $1.6600
$1.6600 / $3.2600 Order Now
Quest Components   346
  • 1 $2.1000
  • 49 $1.0500
  • 191 $0.8400
$0.8400 / $2.1000 Buy Now
DISTI # C2220C106K5RACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 3500
In Stock
  • 500 $2.3800
  • 1,000 $1.6900
  • 2,500 $1.4900
$1.4900 / $2.3800 Buy Now
DISTI # C2220C106K5RACAUTO
TME Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±10%, SMD, 2220 Min Qty: 1 1230
  • 1 $2.2100
  • 10 $1.6800
  • 100 $1.4100
  • 250 $1.3100
  • 500 $1.2300
  • 2,000 $1.0800
  • 2,500 $1.0500
  • 5,000 $0.9800
  • 10,000 $0.9000
$0.9000 / $2.2100 Buy Now
DISTI # C2220C106K5RACAUTO
Avnet Abacus - Tape and Reel (Alt: C2220C106K5RACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402002266
Chip1Stop Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 125C Automotive T/R RoHS: Compliant 306
  • 39 $2.5660
  • 100 $2.2750
  • 250 $1.6370
$1.6370 / $2.5660 Buy Now

CAD Models for C2220C106K5RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2220C106K5RACAUTO by KEMET Corporation

C2220C106K5RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
2220
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.4 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. C2220C106K5RACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C2220C106K5RACAUTO

This table gives cross-reference parts and alternative options found for C2220C106K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C106K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2220T106K5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RAL
C2220T106K5RCL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RCL7215
C2220T106K5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RALTM
C2220T106K5RCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RCC
C2220T106K5RBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RBC
C2220T106K5RAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RAL7210
C2220C106K5RAL7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220C106K5RACAUTO vs C2220C106K5RAL7215
C2220X106K5RAC7210 Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 2320 KEMET Corporation C2220C106K5RACAUTO vs C2220X106K5RAC7210
C2220T106K5RCLTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220C106K5RACAUTO vs C2220T106K5RCLTU
C2220C106K5RAL7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220C106K5RACAUTO vs C2220C106K5RAL7210

Related Parts for C2220C106K5RACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220C106K5RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220C106K5RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2220C106K5RACAUTO would you like to use for your alert(s)?
  • Please alert me when C2220C106K5RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220C106K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220C106K5RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220C106K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220C106K5RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220C106K5RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: