-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8498
|
Newark | Cap, 0.47Μf, 100V, 10%, X7R, 2220, Capacitance:0.47Μf, Voltage Rating:100V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C2220C474K1RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8700 / $1.9100 | Buy Now |
DISTI #
79H7584
|
Newark | Capacitor, ceramic,470Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C2220C474K1RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9030 / $1.1500 | Buy Now |
DISTI #
C2220C474K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C474K1RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0575 / $1.2337 | Buy Now |
DISTI #
80-C2220C474K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 2220 10% RoHS: Compliant | 1909 |
|
$0.6270 / $1.7600 | Buy Now |
DISTI #
V72:2272_09002046
|
Arrow Electronics | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2106 Container: Cut Strips | Americas - 92 |
|
$0.9462 | Buy Now |
DISTI #
59383536
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2106 | Americas - 92 |
|
$0.9462 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 880 |
|
$0.8330 / $2.3800 | Buy Now | |
DISTI #
C2220C474K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7310 | Buy Now |
|
Perfect Parts Corporation | 14143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C474K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C474K1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |