Part Details for C22CF221G-BRN-C1P by Knowles Capacitors
Overview of C22CF221G-BRN-C1P by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C22CF221G-BRN-C1P
C22CF221G-BRN-C1P CAD Models
C22CF221G-BRN-C1P Part Data Attributes:
|
C22CF221G-BRN-C1P
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C22CF221G-BRN-C1P
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 2500V, 2% +Tol, 2% -Tol, NP0, -/+15ppm/Cel TC, 0.00022uF, 2222,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2222 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.962 mm | |
JESD-609 Code | e0 | |
Length | 5.588 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2222 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.588 mm |