Part Details for C243 by tasker
Results Overview of C243 by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C243 Information
C243 by tasker is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74HC243E | Texas Instruments | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-PDIP -55 to 125 | |
| CD74HC243EE4 | Texas Instruments | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-PDIP -55 to 125 | |
| CC2430F64RTCR | Texas Instruments | System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee™ 48-VQFN -40 to 85 |
Price & Stock for C243
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TAS-C243
|
TME | Wire, 4x0.14mm2, shielded,tinned copper braid, PVC, grey, 49V Min Qty: 1 | 54 |
|
$1.2900 / $1.8500 | Buy Now |