Part Details for C2504HM-02P by Joint Tech Electronic Industrial Co Ltd
Overview of C2504HM-02P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2504HM-02P
C2504HM-02P CAD Models
C2504HM-02P Part Data Attributes
|
C2504HM-02P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C2504HM-02P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.311 inch | |
Body Depth | 0.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for C2504HM-02P
This table gives cross-reference parts and alternative options found for C2504HM-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2504HM-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM02P | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Receptacle | AUK Contractors Co Ltd | C2504HM-02P vs SM02P |
BF021-02-A-B-0400-0280-N-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | C2504HM-02P vs BF021-02-A-B-0400-0280-N-G |
5016P2H000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | C2504HM-02P vs 5016P2H000 |
YY-1500-H02M | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Receptacle | Young Yak Enterprise Co Ltd | C2504HM-02P vs YY-1500-H02M |
1718130002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | C2504HM-02P vs 1718130002 |
JS-J-1252WVS-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | C2504HM-02P vs JS-J-1252WVS-02 |
125SH-C-02-TR-SMT-NP | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Adam Technologies Inc | C2504HM-02P vs 125SH-C-02-TR-SMT-NP |
DF1B-2P-2.5DS(25) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Hirose Electric Co Ltd | C2504HM-02P vs DF1B-2P-2.5DS(25) |
PH5S10-102GBB1.9/1.2-U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | C2504HM-02P vs PH5S10-102GBB1.9/1.2-U |
25SH-C-02-MTR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | C2504HM-02P vs 25SH-C-02-MTR |