Part Details for C274ACA4800AH0J by KEMET Corporation
Results Overview of C274ACA4800AH0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C274ACA4800AH0J Information
C274ACA4800AH0J by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C274ACA4800AH0J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AC7526
|
Newark | 8 U 470V |Kemet C274ACA4800AH0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.1300 | Buy Now |
|
DISTI #
399-C274ACA4800AH0J-ND
|
DigiKey | 8 U 470V Min Qty: 430 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1841 | Buy Now |
|
DISTI #
C274ACA4800AH0J
|
Avnet Americas | 8 U 470V - Boxed Product (Development Kits) (Alt: C274ACA4800AH0J) RoHS: Compliant Min Qty: 430 Package Multiple: 86 Container: Box | 0 |
|
$4.9767 / $5.0804 | Buy Now |