Part Details for C28S-90.55-RPS8-RPS8 by Samtec Inc
Results Overview of C28S-90.55-RPS8-RPS8 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C28S-90.55-RPS8-RPS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C28S-90.55-RPS8-RPS8
|
Avnet Americas | - Bulk (Alt: C28S-90.55-RPS8-RPS8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
5cd8d60ecd7c1c4c3822619a
|
Samtec | Circular RF Shielded Twisted Pair Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for C28S-90.55-RPS8-RPS8
C28S-90.55-RPS8-RPS8 CAD Models
C28S-90.55-RPS8-RPS8 Part Data Attributes
|
|
C28S-90.55-RPS8-RPS8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
C28S-90.55-RPS8-RPS8
Samtec Inc
Cable Assembly, 2 Conductor(s), 28AWG, 200V, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Finish | Silver | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Right Angle Plug | |
| Connector Side2 | Right Angle Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| Diameter | 3.658 Mm | |
| IEC Conformance | No | |
| Insulator Material | Fluorinated Ethylene Propylene | |
| Jacket Material | Polyvinylchloride | |
| Length | 2.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Voltage | 200 V | |
| Resistance | 0.225 Ω | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |