-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-4284-ND
|
DigiKey | CAP CER 0.022UF 100V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4645 In Stock |
|
$0.0679 / $0.3100 | Buy Now |
DISTI #
C320C223K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C223K1R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 720 |
|
$0.0599 / $0.0643 | Buy Now |
DISTI #
80-C320C223K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=2.54mm RoHS: Compliant | 3548 |
|
$0.0700 / $0.3100 | Buy Now |
DISTI #
70095141
|
RS | Capacitor, Ceramic, Cap .022uF, Tol 10%, Radial, Vol-Rtg 100V | KEMET C320C223K1R5TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1030 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.022uF 100V X7R 10% Radial 2.54mm 125°C Bulk |
2385 Partner Stock |
|
$0.0749 | Buy Now |
DISTI #
C320C223K1R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=2.54mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0700 / $0.0900 | Buy Now |
DISTI #
C320C223K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C223K1R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 720 |
|
$0.0599 / $0.0643 | Buy Now |
DISTI #
C320C223K1R5TA
|
TME | Capacitor: ceramic, MLCC,monolithic, 22nF, 100V, X7R, ±10%, THT Min Qty: 25 | 0 |
|
$0.0740 / $0.1080 | RFQ |
DISTI #
C320C223K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C223K1R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 720 |
|
$0.0599 / $0.0643 | Buy Now |
DISTI #
KEMET C320C223K1R5TA
|
PEI Genesis | Ceramic Capacitor | 2385 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C223K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C223K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |