-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 2020,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9582
|
Newark | 33.0Pf 2000V Rohs Compliant: Yes |Kemet C320C330GGG5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4300 | Buy Now |
DISTI #
399-C320C330GGG5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3061 | Buy Now |
DISTI #
C320C330GGG5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 33pF 2% 2000V 2-Pin Through Hole Bulk - Bulk (Alt: C320C330GGG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2123 / $1.4548 | Buy Now |
DISTI #
80-C320C330GGG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2000V 33pF C0G 2% LS=2.54mm RoHS: Compliant | 0 |
|
$1.1500 / $2.7800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C330GGG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C330GGG5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |