Part Details for C3216B103K102NT by Guangdong Hottech Industrrial Co
Results Overview of C3216B103K102NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216B103K102NT Information
C3216B103K102NT by Guangdong Hottech Industrrial Co is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3216B103K102NT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CMC1206-10N-KX1000-H
|
Maritex | Ceramic capacitor SMD, 1206, 10nF, 1000V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 6396 |
|
$0.0230 / $0.0410 | Buy Now |