-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4403
|
Newark | Cap, 47Uf, 25V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1E476M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.3750 | Buy Now |
DISTI #
95Y0082
|
Newark | Cap, 47Uf, 25V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Tdk C3216X5R1E476M160AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34797 |
|
$0.3570 / $0.4220 | Buy Now |
DISTI #
65T7805
|
Newark | Ceramic Capacitor, 47Uf, 25V, X5R, 1206, Full Reel, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C3216X5R1E476M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
04X3297
|
Newark | Ceramic Capacitor, 47Uf, 25V, X5R, 1206, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Tdk C3216X5R1E476M160AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-8047-1-ND
|
DigiKey | CAP CER 47UF 25V X5R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
32886 In Stock |
|
$0.2603 / $0.7900 | Buy Now |
DISTI #
C3216X5R1E476M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1E476M160A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
C3216X5R1E476M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1E476M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3560 | Buy Now |
DISTI #
79Y4403
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 79Y4403) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.3780 / $0.4050 | Buy Now |
DISTI #
95Y0082
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 22344 Partner Stock |
|
$0.5360 / $0.9310 | Buy Now |
DISTI #
C3216X5R1E476M160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X5R1E476M160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3372 / $0.3942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R1E476M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1E476M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |