-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2152
|
Newark | Capacitor, ceramic,100Pf,500Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C321C101JCG5TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.8010 | Buy Now |
DISTI #
399-13552-ND
|
DigiKey | CAP CER 100PF 500V NP0 RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
269 In Stock |
|
$0.5907 / $1.7300 | Buy Now |
DISTI #
C321C101JCG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 500 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C321C101JCG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6748 / $0.8098 | Buy Now |
DISTI #
80-C321C101JCG5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 100pF C0G 5% LS=6.35mm RoHS: Compliant | 646 |
|
$0.5790 / $1.6800 | Buy Now |
DISTI #
C321C101JCG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 100pF C0G 5% LS=6.35mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.5800 / $0.7500 | Buy Now |
DISTI #
C321C101JCG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 500 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C321C101JCG5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6748 / $0.8098 | Buy Now |
DISTI #
2939621
|
Farnell | CAP, 100PF, 500V, MLCC, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.7390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C321C101JCG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C101JCG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for C321C101JCG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C101JCG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C324C101JCG5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C321C101JCG5TA vs C324C101JCG5CA |
C320C101JCG5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C321C101JCG5TA vs C320C101JCG5CA |
C322C101JCG5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C321C101JCG5TA vs C322C101JCG5CA |