Part Details for C321C182K2R5CA by KEMET Corporation
Overview of C321C182K2R5CA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C321C182K2R5CA
C321C182K2R5CA CAD Models
C321C182K2R5CA Part Data Attributes
|
C321C182K2R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C182K2R5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C321 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for C321C182K2R5CA
This table gives cross-reference parts and alternative options found for C321C182K2R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C182K2R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T182K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C182K2R5CA vs C066T182K2X5CRV |
MR042C182KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C321C182K2R5CA vs MR042C182KTATRX |
8121M2000182KX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | C321C182K2R5CA vs 8121M2000182KX |
MR042C182KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C321C182K2R5CA vs MR042C182KTATR1 |
C066T182K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C182K2R5CA vs C066T182K2X5CAV |
MR042C182KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C321C182K2R5CA vs MR042C182KTTTR1 |
C066T182K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C182K2R5CA vs C066T182K2X5CSV |
C066K182K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C182K2R5CA vs C066K182K2X5CSV |
C066K182K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C182K2R5CA vs C066K182K2X5CAV |
RPE122977X7R182K200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C321C182K2R5CA vs RPE122977X7R182K200V |