Part Details for C321C222K2R5CA by KEMET Corporation
Overview of C321C222K2R5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for C321C222K2R5CA
C321C222K2R5CA CAD Models
C321C222K2R5CA Part Data Attributes
|
C321C222K2R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C222K2R5CA
KEMET Corporation
CAPACITOR, CERAMIC, 200V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C321 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C321C222K2R5CA
This table gives cross-reference parts and alternative options found for C321C222K2R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C222K2R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C222K2R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C222K2R5CA vs C062C222K2R5CA7200 |
8121M2000222KX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | C321C222K2R5CA vs 8121M2000222KX |
RPE132X7R222K200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C321C222K2R5CA vs RPE132X7R222K200V |
C066T222K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C222K2R5CA vs C066T222K2X5CMV |
C316C222K2R5CA7301 | CAPACITOR, CERAMIC, 200V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C321C222K2R5CA vs C316C222K2R5CA7301 |
C066K222K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C222K2R5CA vs C066K222K2X5CPV |
MR042C222KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C321C222K2R5CA vs MR042C222KTTTR1 |
SR292C222KAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | C321C222K2R5CA vs SR292C222KAR |
MR042C222KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C321C222K2R5CA vs MR042C222KTATR1 |
C066T222K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C222K2R5CA vs C066T222K2X5CPV |