Part Details for C321C334K5R5CA by KEMET Corporation
Overview of C321C334K5R5CA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C321C334K5R5CA
C321C334K5R5CA CAD Models
C321C334K5R5CA Part Data Attributes
|
C321C334K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C321C334K5R5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C321 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for C321C334K5R5CA
This table gives cross-reference parts and alternative options found for C321C334K5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C321C334K5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T334K5X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C334K5R5CA vs C066T334K5X5CSV |
LCDX7RHT334K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C321C334K5R5CA vs LCDX7RHT334K |
C066K334K5X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C334K5R5CA vs C066K334K5X5CMV |
C066K334K5X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C334K5R5CA vs C066K334K5X5CRV |
LCDX7RHTR334K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C321C334K5R5CA vs LCDX7RHTR334K |
B37987M5334K054 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C321C334K5R5CA vs B37987M5334K054 |
B37984M5334K051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | C321C334K5R5CA vs B37984M5334K051 |
C066T334K5X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C334K5R5CA vs C066T334K5X5CRV |
C333C334K5R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C321C334K5R5CA vs C333C334K5R5CA7301 |
C066T334K5X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C321C334K5R5CA vs C066T334K5X5CAV |