Part Details for C3225X5R1C226K250AA by TDK Corporation
Results Overview of C3225X5R1C226K250AA by TDK Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X5R1C226K250AA Information
C3225X5R1C226K250AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X5R1C226K250AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90R7822
|
Newark | Ceramic Capacitor, 22Uf, 16V, X5R, 10%, 1210, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X5R1C226K250AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$0.0600 | Buy Now |
|
DISTI #
78Y7996
|
Newark | Cap, Mlcc, 22Uf, 16V, X5R, 1210, Capacitance:22Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X5R1C226K250AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.1890 / $0.2380 | Buy Now |
|
DISTI #
445-3949-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8844 In Stock |
|
$0.1762 / $0.6600 | Buy Now |
|
DISTI #
C3225X5R1C226K250AA
|
Avnet Americas | - Tape and Reel (Alt: C3225X5R1C226K250AA) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1500 / $0.1716 | Buy Now |
|
DISTI #
90R7822
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 90R7822) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.2160 / $0.6470 | Buy Now |
|
DISTI #
810-C3225X5R1C226K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X5R1C226M RoHS: Compliant | 62014 |
|
$0.1890 / $0.6600 | Buy Now |
|
DISTI #
V72:2272_06582436
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R COO: Japan RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2210 Container: Cut Strips | Americas - 562 |
|
$0.0839 / $0.3366 | Buy Now |
|
|
Future Electronics | C Series 1210 22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 1000Reel |
|
$0.1630 / $0.1710 | Buy Now |
|
DISTI #
40802364
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 970 |
|
$0.0907 | Buy Now |
|
DISTI #
61283949
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 481 Package Multiple: 1 Date Code: 2210 | Americas - 562 |
|
$0.0839 / $0.1242 | Buy Now |
US Tariff Estimator: C3225X5R1C226K250AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C3225X5R1C226K250AA
C3225X5R1C226K250AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C3225X5R1C226K250AA Part Data Attributes
|
|
C3225X5R1C226K250AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X5R1C226K250AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C3225X5R1C226K250AA
This table gives cross-reference parts and alternative options found for C3225X5R1C226K250AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X5R1C226K250AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS3225X5R226K160NRL | Samwha Electronics | $0.0719 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs CS3225X5R226K160NRL |
| 1210X226K160CT | Walsin Technology Corporation | $0.1322 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs 1210X226K160CT |
| CL32A226KOJANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs CL32A226KOJANNB |
| MC10KTX160226 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs MC10KTX160226 |
| CC1210KCX5R7BB226 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs CC1210KCX5R7BB226 |
| CS3225X5R226K160NBL | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, 1210 | C3225X5R1C226K250AA vs CS3225X5R226K160NBL |
| C3225X5R226KEPS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs C3225X5R226KEPS |
| CL32A226KOJSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs CL32A226KOJSNNF |
| MCASE32MSB5226KPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs MCASE32MSB5226KPNA01 |
| CL32A226KOJSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210 | C3225X5R1C226K250AA vs CL32A226KOJSNNE |
C3225X5R1C226K250AA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C3225X5R1C226K250AA is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the C3225X5R1C226K250AA is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for the C3225X5R1C226K250AA can be found in the TDK Corporation's application notes or by contacting their technical support team. It provides guidance on reducing the capacitor's voltage rating based on operating temperature.
-
The C3225X5R1C226K250AA is designed to withstand moderate vibration, but for high-vibration environments, it's recommended to consult with TDK Corporation's technical support team or consider using a capacitor with specific vibration-resistant features.
-
The ESR of the C3225X5R1C226K250AA is not explicitly stated in the datasheet, but it can be obtained by contacting TDK Corporation's technical support team or by consulting their application notes.