-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7830
|
Newark | Ceramic Capacitor, 10Uf, 25V, X7R, 10%, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk C3225X7R1E106K250AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$0.2260 / $0.4660 | Buy Now |
DISTI #
79Y4441
|
Newark | Cap, 10Μf, 25V, 10%, X7R, 1210, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Tdk, Operating Temperature Min:-55°C, rohs Compliant: Yes |Tdk C3225X7R1E106K250AC Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 41000 |
|
$0.1570 / $0.1660 | Buy Now |
DISTI #
55T0146
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X7R, 25 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk C3225X7R1E106K250AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 / $0.6400 | Buy Now |
DISTI #
445-3942-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
383496 In Stock |
|
$0.1393 / $0.6200 | Buy Now |
DISTI #
810-C3225X7R1E106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 10uF X7R 10% T: 2.5mm RoHS: Compliant | 140425 |
|
$0.1400 / $0.6100 | Buy Now |
|
Future Electronics | C Series 1210 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.1430 / $0.1580 | Buy Now |
DISTI #
30609924
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 7925 |
|
$0.1763 / $0.4113 | Buy Now |
|
Bristol Electronics | 1344 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 10 uF, SURFACE MOUNT, 1210 | 280 |
|
$0.2758 / $0.5515 | Buy Now |
DISTI #
C3225X7R1E106K250AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25V 10uF X7R 10% T: 2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 389000 In Stock |
|
$0.1430 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225X7R1E106K250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7R1E106K250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225X7R1E106K250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X7R1E106K250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCT32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MBJCT32MLB7106KPPDT8 |
MMAST32MAB7106KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MMAST32MAB7106KPNB25 |
MAAST32MSB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MAAST32MSB7106KPNA01 |
MSAST32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MSAST32MAB7106KPNA01 |
MCAST32MAB7106KPNB2J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MCAST32MAB7106KPNB2J |
MMJCT32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MMJCT32MLB7106KPPDT8 |
CS3225X7R106K250NRL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samwha Electronics | C3225X7R1E106K250AC vs CS3225X7R106K250NRL |
MCAST32MAB7106KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MCAST32MAB7106KPNB25 |
MBAST32MAB7106KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MBAST32MAB7106KPNB25 |
MLAST32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C3225X7R1E106K250AC vs MLAST32MAB7106KPNA01 |