Part Details for C3225X7S3A472K160AA by TDK Corporation
Results Overview of C3225X7S3A472K160AA by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X7S3A472K160AA Information
C3225X7S3A472K160AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X7S3A472K160AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2211204RL
|
Farnell | CAP, MLCC, X7S, 4.7NF, 1KV, 1210 RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 4 Days Container: Tape & Reel | 790 |
|
$0.2934 / $0.4614 | Buy Now |
|
DISTI #
2211204
|
Farnell | CAP, MLCC, X7S, 4.7NF, 1KV, 1210 RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 4 Days Container: Cut Tape | 790 |
|
$0.2934 / $0.9402 | Buy Now |
|
DISTI #
445-7868-1-ND
|
DigiKey | CAP CER 4700PF 1KV X7S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3761 In Stock |
|
$0.2454 / $0.8500 | Buy Now |
|
DISTI #
C3225X7S3A472K160AA
|
Avnet Americas | - Tape and Reel (Alt: C3225X7S3A472K160AA) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2125 / $0.2431 | Buy Now |
|
DISTI #
810-C3225X7S3A472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 4700pF 1000volt X7S 10% RoHS: Compliant | 2870 |
|
$0.2430 / $0.8500 | Buy Now |
|
|
Future Electronics | C Series 1210 4700 pF 1 kV ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
DISTI #
C3225X7S3A472K160AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 4700pF 1000volt X7S 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2300 / $0.2500 | Buy Now |
|
DISTI #
C3225X7S3A472KAA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, X7S, ±10%, SMD, 1210, 178mm Min Qty: 2000 | 0 |
|
$0.2410 / $0.2480 | RFQ |
|
DISTI #
C3225X7S3A472K160AA
|
Avnet Abacus | (Alt: C3225X7S3A472K160AA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | C Series 1210 4700 pF 1 kV �10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3846 / $0.4167 | Buy Now |
US Tariff Estimator: C3225X7S3A472K160AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C3225X7S3A472K160AA
C3225X7S3A472K160AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C3225X7S3A472K160AA Part Data Attributes
|
|
C3225X7S3A472K160AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X7S3A472K160AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0047uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
C3225X7S3A472K160AA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C3225X7S3A472K160AA capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C3225X7S3A472K160AA capacitor is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The maximum allowable DC bias voltage for the C3225X7S3A472K160AA capacitor is 1.5 times the rated voltage, which is 160V in this case.
-
The C3225X7S3A472K160AA capacitor is rated for use up to 125°C, but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet for derating information.
-
Yes, the C3225X7S3A472K160AA capacitor is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.