Part Details for C3225X8L2A475K200AU by TDK Corporation
Results Overview of C3225X8L2A475K200AU by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X8L2A475K200AU Information
C3225X8L2A475K200AU by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X8L2A475K200AU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK4490
|
Newark | Cap, Mlcc, 4.7Uf, 100Vdc, X8L, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8L, Product Range:C Series, Qualification:-Rohs Compliant: Yes |Tdk C3225X8L2A475K200AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1640 |
|
$0.7020 / $1.5700 | Buy Now |
|
DISTI #
67AK8616
|
Newark | Mlcc,1210,x8L,100V,4.7 F,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225X8L2A475K200AU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
445-C3225X8L2A475K200AUCT-ND
|
DigiKey | CAP CER 4.7UF 100V X8L 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35 In Stock |
|
$0.5133 / $1.4800 | Buy Now |
|
DISTI #
C3225X8L2A475K200AU
|
Avnet Americas | - Tape and Reel (Alt: C3225X8L2A475K200AU) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4500 / $0.5148 | Buy Now |
|
DISTI #
810-C3225X8L2A475K20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% X8L RoHS: Compliant | 15085 |
|
$0.5050 / $1.4800 | Buy Now |
|
DISTI #
C3225X8L2A475KAU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X8L, ±10%, SMD, 1210, 178mm Min Qty: 1000 | 0 |
|
$0.6000 | RFQ |
|
DISTI #
C3225X8L2A475K200AU
|
Avnet Abacus | (Alt: C3225X8L2A475K200AU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: C3225X8L2A475K200AU by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C3225X8L2A475K200AU
C3225X8L2A475K200AU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C3225X8L2A475K200AU Part Data Attributes
|
|
C3225X8L2A475K200AU
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225X8L2A475K200AU
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X8L | |
| Temperature Coefficient | -40/+15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for C3225X8L2A475K200AU
This table gives cross-reference parts and alternative options found for C3225X8L2A475K200AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225X8L2A475K200AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCM32DL8EL475KE07K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 4.7uF, Surface Mount, 1210, CHIP | C3225X8L2A475K200AU vs GCM32DL8EL475KE07K |
C3225X8L2A475K200AU Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the C3225X8L2A475K200AU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the C3225X8L2A475K200AU capacitor is designed to withstand high vibrations and is suitable for use in applications such as automotive, industrial, and aerospace.
-
The maximum allowable DC bias voltage for the C3225X8L2A475K200AU capacitor is 200V, which is the rated voltage of the capacitor.
-
The C3225X8L2A475K200AU capacitor is rated for operation up to 125°C, but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet for derating information.
-
Yes, the C3225X8L2A475K200AU capacitor is RoHS and REACH compliant, making it suitable for use in applications that require environmental compliance.