-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2020
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7115
|
Newark | Cap, 1000Pf, 1.5 Kv, 10%, X7R, Capacitance:1000Pf, Voltage Rating:1.5Kv, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operatingrohs Compliant: Yes |Kemet C322C102KFR5TA7301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$0.5980 | Buy Now |
DISTI #
399-C322C102KFR5TA7301CT-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4861 / $1.4500 | Buy Now |
DISTI #
80-C322C102KFR5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1500V 1000pF X7R 10% LS=5.08mm RoHS: Compliant | 0 |
|
$0.4860 / $0.5330 | Order Now |
DISTI #
2575980
|
element14 Asia-Pacific | CAP, 1000PF, 1.5 KV, 10%, X7R RoHS: Compliant Min Qty: 10 Container: Each | 130 |
|
$0.6055 / $1.2476 | Buy Now |
DISTI #
2575980
|
Farnell | CAP, 1000PF, 1.5 KV, 10%, X7R RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 130 |
|
$0.5145 / $0.9891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C322C102KFR5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C322C102KFR5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2020
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |