Part Details for C322G223J40C000 by Xiamen Faratronic Co Ltd
Results Overview of C322G223J40C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C322G223J40C000 Information
C322G223J40C000 by Xiamen Faratronic Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: C322G223J40C000 by Xiamen Faratronic Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for C322G223J40C000
C322G223J40C000 Part Data Attributes
|
|
C322G223J40C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C322G223J40C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116,
|
| Part Life Cycle Code | Active | |
| Package Description | , 5116 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 9 Mm | |
| Length | 13 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 220 V | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Reference Standard | Iec60384-16 | |
| Surface Mount | No | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 4 Mm |
Alternate Parts for C322G223J40C000
This table gives cross-reference parts and alternative options found for C322G223J40C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C322G223J40C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MKP1G022203C00JSSD | Wima | $0.3949 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | C322G223J40C000 vs MKP1G022203C00JSSD |
| C322G223J40C450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, 5116, | C322G223J40C000 vs C322G223J40C450 |
| PHE450KA5220JR22 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR22 |
| R75MF2220503-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs R75MF2220503-J |
| PHE450KA5220JR14 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR14 |
| PHE450KA5220JR11T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR11T0 |
| PHE450KA5220JR29T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR29T0 |
| PHE450KA5220JR09T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR09T0 |
| PHE450KA5220JR09 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR09 |
| PHE450KA5220JR30 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount | C322G223J40C000 vs PHE450KA5220JR30 |