-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 3025
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7126
|
Newark | Cap, 0.1Μf, 500V, 10%, X7R, Capacitance:0.1Μf, Voltage Rating:500V, Product Range:Goldmax, 300 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Operating Rohs Compliant: Yes |Kemet C330C104KCR5TA7303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$0.7350 / $1.8100 | Buy Now |
DISTI #
399-C330C104KCR5TA7303CT-ND
|
DigiKey | CAP CER 0.1UF 500V X7R RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2151 In Stock |
|
$0.6403 / $1.7400 | Buy Now |
DISTI #
80-C330C104KCRTA7303
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant | 2128 |
|
$0.6400 / $1.7400 | Buy Now |
DISTI #
C330C104KCR5TA7303
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6330 / $0.7100 | Buy Now |
DISTI #
C330C104KCR5TA7303
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, � 10%, X7R, Radial Leaded - Tape and Reel (Alt: C330C104KCR5TA7303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2575983
|
element14 Asia-Pacific | CAP, 0.1F, 500V, 10%, X7R RoHS: Compliant Min Qty: 1 Container: Each | 368 |
|
$0.6856 / $1.8296 | Buy Now |
DISTI #
2575983
|
Farnell | CAP, 0.1F, 500V, 10%, X7R RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 368 |
|
$0.6639 / $1.9754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C104KCR5TA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C104KCR5TA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.1uF, 3025
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3025 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for C330C104KCR5TA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C104KCR5TA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C331C104KCR5CA | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C104KCR5TA7303 vs C331C104KCR5CA |
C330C104KCR5CA | CAPACITOR, CERAMIC, 500V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C330C104KCR5TA7303 vs C330C104KCR5CA |