Part Details for C350C225K1R5TA by KEMET Corporation
Overview of C350C225K1R5TA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C225K1R5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1614
|
Newark | Capacitor, ceramic,2.2Uf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C350C225K1R5TA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $20.5100 | Buy Now |
DISTI #
399-C350C225K1R5TA-ND
|
DigiKey | 2.20UF 100V Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4614 | Buy Now |
DISTI #
C350C225K1R5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 10% 100V 2-Pin Through Hole Bulk - Bulk (Alt: C350C225K1R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8912 / $18.9669 | Buy Now |
DISTI #
70096322
|
RS | Capacitor, Ceramic, Cap 2.2uF, Tol 10%, Radial, Vol-Rtg100V, Dielectric X7R | KEMET C350C225K1R5TA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $4.3200 | RFQ |
DISTI #
C350C225K1R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2.2uF X7R 10% LS=10.16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$12.8200 / $13.3300 | Buy Now |
Part Details for C350C225K1R5TA
C350C225K1R5TA CAD Models
C350C225K1R5TA Part Data Attributes:
|
C350C225K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C225K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C350C225K1R5TA
This table gives cross-reference parts and alternative options found for C350C225K1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C225K1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C225K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, 5020, RADIAL LEADED | KEMET Corporation | C350C225K1R5TA vs C350C225K1R5HA |