C412C334M5U5CA7200
KEMET Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of C412C334M5U5CA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for C412C334M5U5CA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7085
RFQ
Bristol Electronics   4000
RFQ

CAD Models for C412C334M5U5CA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C412C334M5U5CA7200 by KEMET Corporation

C412C334M5U5CA7200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK; BULK; TR, 12 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C412C334M5U5CA7200
    KEMET Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for C412C334M5U5CA7200

This table gives cross-reference parts and alternative options found for C412C334M5U5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C334M5U5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C420C334M5U5CA7200 CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation C412C334M5U5CA7200 vs C420C334M5U5CA7200
CEA12-334-M050UB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C412C334M5U5CA7200 vs CEA12-334-M050UB
CEA12-334-M050UA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C412C334M5U5CA7200 vs CEA12-334-M050UA
P20U334M5-FTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc C412C334M5U5CA7200 vs P20U334M5-FTR
P20U334M5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc C412C334M5U5CA7200 vs P20U334M5
CEA10-334-M050UT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C412C334M5U5CA7200 vs CEA10-334-M050UT
CEA10-334-M050UA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C412C334M5U5CA7200 vs CEA10-334-M050UA
CEA10-334-M050UB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED RCD Components Inc C412C334M5U5CA7200 vs CEA10-334-M050UB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C412C334M5U5CA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C412C334M5U5CA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C412C334M5U5CA7200 would you like to use for your alert(s)?
  • Please alert me when C412C334M5U5CA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C412C334M5U5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C412C334M5U5CA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C412C334M5U5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C412C334M5U5CA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C412C334M5U5CA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: