Part Details for C4520C0G3F560KT by TDK Corporation
Overview of C4520C0G3F560KT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4520C0G3F560KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4520C0G3F560KT
|
Avnet Abacus | TDKC4520C0G3F560KT - Tape and Reel (Alt: C4520C0G3F560KT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4520C0G3F560KT
C4520C0G3F560KT CAD Models
C4520C0G3F560KT Part Data Attributes:
|
C4520C0G3F560KT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520C0G3F560KT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C4520C0G3F560KT
This table gives cross-reference parts and alternative options found for C4520C0G3F560KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520C0G3F560KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808CG560K302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F560KT vs 1808CG560K302C |
1808HA560KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F560KT vs 1808HA560KAZ1A |
302R29N560KV6R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C4520C0G3F560KT vs 302R29N560KV6R |
1808CG560K302SB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F560KT vs 1808CG560K302SB |
1808CG560K302CB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | C4520C0G3F560KT vs 1808CG560K302CB |
LD08HA560KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F560KT vs LD08HA560KAB1A |
LD08HA560KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F560KT vs LD08HA560KAB3A |
LD08HA560KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C4520C0G3F560KT vs LD08HA560KAB9A |
302R29N560KV4R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C4520C0G3F560KT vs 302R29N560KV4R |
1808HA560KAZ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C4520C0G3F560KT vs 1808HA560KAZ9A |