Part Details for C4520X7R102KQPS by Darfon Corporation
Overview of C4520X7R102KQPS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4520X7R102KQPS
C4520X7R102KQPS CAD Models
C4520X7R102KQPS Part Data Attributes
|
C4520X7R102KQPS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R102KQPS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2 mm |
Alternate Parts for C4520X7R102KQPS
This table gives cross-reference parts and alternative options found for C4520X7R102KQPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4520X7R102KQPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL42B102KJFACNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Samsung Electro-Mechanics | C4520X7R102KQPS vs CL42B102KJFACNE |
C1808X102K202RDX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C4520X7R102KQPS vs C1808X102K202RDX |
MC08KTB202102 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Viking Tech Corp | C4520X7R102KQPS vs MC08KTB202102 |
C1808X102K202B | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C4520X7R102KQPS vs C1808X102K202B |
CC1808XR102KN202ER | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Jaro Components Inc | C4520X7R102KQPS vs CC1808XR102KN202ER |
C1808X102K202BX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C4520X7R102KQPS vs C1808X102K202BX |
C1808X102K202TX | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C4520X7R102KQPS vs C1808X102K202TX |
1808B102K202N2 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Hitano Enterprise Corp | C4520X7R102KQPS vs 1808B102K202N2 |
C1808X102K202TO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | C4520X7R102KQPS vs C1808X102K202TO |
CL42B102KJFGLNE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Samsung Electro-Mechanics | C4520X7R102KQPS vs CL42B102KJFGLNE |