-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5110
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Tdk C4520X7R3D102K130KE Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2680 / $0.3020 | Buy Now |
DISTI #
71AK7641
|
Newark | Cap, 1000Pf, 2V, Mlcc, 1808 Rohs Compliant: Yes |Tdk C4520X7R3D102K130KE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4610 / $0.8530 | Buy Now |
DISTI #
66W8214
|
Newark | Mlcc,1808,x7R,2000V,1Nf,1.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4520X7R3D102K130KE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3290 | Buy Now |
DISTI #
445-14957-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
C4520X7R3D102K130K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3D102K130K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3560 | Buy Now |
DISTI #
810-C4520X7R3D102KKE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1808 2kv 1000pF X7R 10% T: 1.3mm RoHS: Compliant | 531 |
|
$0.2620 / $0.8100 | Buy Now |
|
Future Electronics | C Series 1808 1 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
C4520X7R3D102KKE
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1808 Min Qty: 1000 | 0 |
|
$0.2930 | RFQ |
DISTI #
C4520X7R3D102K130KE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C4520X7R3D102K130KE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4520X7R3D102K130KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4520X7R3D102K130KE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |