Part Details for C4V-821A by OMRON Corporation
Results Overview of C4V-821A by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4V-821A Information
C4V-821A by OMRON Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE4A18821A1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
| RJE4518821A1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
| RJE4A18821ART | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for C4V-821A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
C4V821A
|
Avnet Americas | - Bulk (Alt: C4V821A) COO: Indonesia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3654 / $3.2910 | Buy Now |
|
DISTI #
653-C4V-821A
|
Mouser Electronics | Pushbutton Switches Mini Power, DPST Alternate Action RoHS: Compliant | 100 |
|
$3.4400 / $5.3700 | Buy Now |
|
DISTI #
20028011
|
Verical | Switch Push Button N.O./N.C. DPST Plunger 8A 250VAC Alternate Panel Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$2.9000 | Buy Now |
|
DISTI #
C4V821A-OMR
|
TME | Switch: push-button Min Qty: 100 | 200 |
|
$3.7686 | Buy Now |