Part Details for C503B-RBS-CW0Z0AA2 by Cree, Inc.
Overview of C503B-RBS-CW0Z0AA2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C503B-RBS-CW0Z0AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2988
|
Newark | Led, Round, 5Mm, Red, 5Cd, 624Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:5Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:5Cd, Viewing Angle:23°, Lens Shape:Round Rohs Compliant: Yes |Cree Led C503B-RBS-CW0Z0AA2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
C503B-RBS-CW0Z0AA2CT-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1334 In Stock |
|
$0.1286 / $0.1800 | Buy Now |
DISTI #
C503B-RBS-CW0Z0AA2
|
Avnet Americas | FULL RANK, AMMO PACK - Ammo Pack (Alt: C503B-RBS-CW0Z0AA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0971 / $0.1091 | Buy Now |
DISTI #
941-C503BRBSCW0Z0AA2
|
Mouser Electronics | Standard LEDs - Through Hole 23DG RD STNDOF HI BRT LAMP 624NM 2.1V RoHS: Compliant | 2440 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
C503B-RBS-CW0Z0AA2
|
TTI | Standard LEDs - Through Hole 23DG RD STNDOF HI BRT LAMP 624NM 2.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
C503B-RBS-CW0Z0AA2
|
TME | LED, 5mm, red, 3000÷12000mcd, 23°, Front: convex, 2.1÷2.6V, 130mW Min Qty: 5 | 0 |
|
$0.1210 / $0.1390 | RFQ |
Part Details for C503B-RBS-CW0Z0AA2
C503B-RBS-CW0Z0AA2 CAD Models
C503B-RBS-CW0Z0AA2 Part Data Attributes
|
C503B-RBS-CW0Z0AA2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-RBS-CW0Z0AA2
Cree, Inc.
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 23 deg |