Part Details for C5750X5R1C476MT by TDK Corporation
Overview of C5750X5R1C476MT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5750X5R1C476MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 47uf, 16V, 20±%, X5R Temp Coef. | 496 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 16V, 20±%, X5R Temp Coef. | 242 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 16V, 20±%, X5R Temp Coef. | 737 |
|
$1.7936 / $3.2610 | Buy Now |
DISTI #
C5750X5R1C476MT000N
|
Avnet Abacus | Cap Cer SMD 2220 47F 20% 16V X5R T&R - Tape and Reel (Alt: C5750X5R1C476MT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C5750X5R1C476MT
C5750X5R1C476MT CAD Models
C5750X5R1C476MT Part Data Attributes
|
C5750X5R1C476MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X5R1C476MT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |