There are no models available for this part yet.
Overview of C5750X7R1H106MT by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C5750X7R1H106MT by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 33 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 10uf, 50V, 20±%, X7R Temp Coef. | 379 |
|
$0.5850 / $2.2500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 50V, 20±%, X7R Temp Coef. | 108 |
|
$1.1250 / $2.2500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10uf, 50V, 20±%, X7R Temp Coef. | 11 |
|
$1.1250 / $1.3500 | Buy Now | ||
NexGen Digital | 1 |
|
RFQ | ||||
DISTI #
C5750X7R1H106MT000N
|
Avnet Abacus | Cap Cer SMD 2220 10F 20% 50V X7R T&R - Tape and Reel (Alt: C5750X7R1H106MT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C5750X7R1H106MT by TDK Corporation
Part Data Attributes for C5750X7R1H106MT by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.3 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7/13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C5750X7R1H106MT
This table gives cross-reference parts and alternative options found for C5750X7R1H106MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7R1H106MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7R1H106M230KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | C5750X7R1H106MT vs C5750X7R1H106M230KB |
C5750X7R1H106M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | TDK Corporation | C5750X7R1H106MT vs C5750X7R1H106M |
C5750X7R1H106M(230KB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 10 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | TDK Corporation | C5750X7R1H106MT vs C5750X7R1H106M(230KB) |
Related Parts for C5750X7R1H106MT
-
C5750X7R1H106M230KBFixed Capacitors
-
D55342E07B10B0MFixed Resistors
-
GTC03SBSN-M89Headers and Edge Type Connectors
-
PG0006.422Fixed Inductors
-
1N3289Rectifier Diodes
-
MPZ1608S601ATData Line Filters
-
ZXMP6A16KTCPower Field-Effect Transistors
-
15KPA200A-LFTransient Suppressors
-
D8751HMicrocontrollers