Part Details for C5SMF-AJN-CS0V0251 by Cree, Inc.
Overview of C5SMF-AJN-CS0V0251 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for C5SMF-AJN-CS0V0251
C5SMF-AJN-CS0V0251 CAD Models
C5SMF-AJN-CS0V0251 Part Data Attributes
|
C5SMF-AJN-CS0V0251
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-AJN-CS0V0251
Cree, Inc.
Single Color LED, Amber, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 1885.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SMF-AJN-CS0V0251
This table gives cross-reference parts and alternative options found for C5SMF-AJN-CS0V0251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-AJN-CS0V0251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5SMF-AJN-CS0V0252 | Single Color LED, Amber, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C5SMF-AJN-CS0V0251 vs C5SMF-AJN-CS0V0252 |